

priključak uređaja
utičnica
ravan
vijčani spoj
250 V
20 A
5
IP66
35 mm
Bus
TRUE
35 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
5
51.4 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.55 mOhm
CuZn
M25
IP66
1
L, N, PE, D1, D2
Blue
0.135 kWh
1.5-2.5 mm²
1.5-2.5 mm²
100 °C
5018
nije bitno
Upute za rad i sigurnost 3288277 Wieland Electric X6.051.5053.6 priključak uređaja