

priključci
utikač
ravan
vijčani spoj
250 V
20 A
18 mm
13 mm
13 - 18 mm
3
IP66
gesis® CLASSIC
35.4 mm
Plug
TRUE
35.4 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
3
93.7 mm
Polyamide (PA)
13-18 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
L, N, PE
Black
0.346 kWh
1.5-4 mm²
1.5-4 mm²
100 °C
9005
nije bitno
Upute za rad i sigurnost 3288325 Wieland Electric X6.032.4553.1 priključci