priključak uređaja
utičnica
ravan
vijčani spoj
250 V
20 A
2
IP66
35 mm
Bus
TRUE
35 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
2
50.5 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.55 mOhm
CuZn
M25
IP66
1
L, N
Black
0.137 kWh
1.5-4 mm²
1.5-4 mm²
100 °C
9005
nije bitno
Upute za rad i sigurnost 3288382 Wieland Electric X6.021.5053.1 priključak uređaja