

priključak uređaja
utikač
ravan
vijčani spoj
250 V
20 A
7
IP66
40 mm
Plug
TRUE
40 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
7
49.3 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.65 mOhm
CuZn
M32
IP66
1
Blue
Black
0.2-2.5 mm²
0.2-2.5 mm²
100 °C
5012
nije bitno
Upute za rad i sigurnost 3288094 Wieland Electric 9L.072.6353.9 priključak uređaja