

priključni kabel
slobodan kraj
utikač
crna
400 V
20 A
12.1 mm
11.8 mm
11.8 - 12.1 mm
5
IP66
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
400 V
1500 mm
5
Black
11.8-12.1 mm
Silver-plated
3
4 kV
7.39 mOhm
IP66
3, N, PE, 2, 1
Black
1.321 kWh
9 mm
70 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Cca
s1
d1
a1
9005
nije bitno
Upute za rad i sigurnost 3288022 Wieland Electric 99.475.0124.0 priključni kabel crna