

priključak uređaja
utičnica
ravan
vijčani spoj
250 V
50 A
5
65 mm
Bus
TRUE
65 mm
Screw connection
Integrated in plug-in connector
50 A
250 V
5
65.7 mm
Polyamide (PA)
Silver-plated
3
Straight
4 kV
0.4 mOhm
CuZn
M32
Other
1
3, N, PE, 2, 1
Black
0.536 kWh
Black
4-16 mm²
4-16 mm²
80 °C
9005
nije bitno
Upute za rad i sigurnost 3288083 Wieland Electric 97.051.5053.1 priključak uređaja