

priključci
utikač
ravan
vijčani spoj
250 V
50 A
32 mm
20 mm
20 - 32 mm
4
65 mm
Plug
TRUE
65 mm
Screw connection
Integrated in plug-in connector
50 A
250 V
TRUE
4
140 mm
Polyamide (PA)
20-32 mm
Silver-plated
3
4 kV
0.4 mOhm
CuZn
Other
1
1, 2, 3, PE
Black
0.379 kWh
4-16 mm²
4-6 mm²
9005
nije bitno
Upute za rad i sigurnost 3288061 Wieland Electric 97.042.4253.1 priključci