

spojni vod
1 m
utičnica
utikač
crna
250 V
25 A
11.4 mm
11 mm
11 - 11.4 mm
3
IP66
gesis® CLASSIC
70 °C
FALSE
4 mm²
H05VV-F
Black
Integrated in plug-in connector
25 A
250 V
1000 m
3
Polyamide (PA)
Black
11-11.4 mm
Silver-plated
3
TRUE
4 kV
5.38 mΩ
CuZn
IP66
L, N, PE
Grey
1284
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
7023
nije bitno
Upute za rad i sigurnost 3288068 Wieland Electric 96.834.1000.3 spojni vod crna 1 m