

spojni vod
5 m
utičnica
utikač
crna
250 V
20 A
18 mm
16 mm
16 - 18 mm
5
IP66
gesis® CLASSIC
60 °C
FALSE
4 mm²
H07RN-F
Black
Integrated in plug-in connector
20 A
250 V
5000 mm
5
Black
16-18 mm
Silver-plated
3
4 kV
22.48 mOhm
IP66
3, N, PE, 2, 1
Black
Connecting cable
Bus
Plug
100 °C
60 °C
None
None
None
None
9005
nije bitno
Upute za rad i sigurnost 3288032 Wieland Electric 96.454.5030.1 spojni vod crna 5 m