

priključni kabel
5 m
slobodan kraj
utikač
crna
kabel sa otvorenim krajem
250 V
20 A
14.7 mm
13.9 mm
13.9 - 14.7 mm
5
IP66
FALSE
4 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
5000 mm
5
Black
13.9-14.7 mm
Silver-plated
3
4 kV
21.93 mOhm
IP66
L, N, PE, D1, D2
Blue
5.433 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5018
nije bitno
Upute za rad i sigurnost 3288027 Wieland Electric 96.454.5004.6 priključni kabel crna 5 m