priključci
utičnica
pod uglom
vijčani spoj
250 V
25 A
14 mm
10 mm
10 - 14 mm
3
IP66
34.6 mm
Bus
TRUE
62.3 mm
Screw connection
Integrated in plug-in connector
25 A
250 V
TRUE
3
73.4 mm
Polyamide (PA)
10-14 mm
Silver-plated
3
4 kV
0.55 mOhm
CuZn
IP66
1
L, N, PE
Grey
0.326 kWh
0.75-6 mm²
0.75-6 mm²
100 °C
7023
nije bitno
Upute za rad i sigurnost 3289277 Wieland Electric 96.033.4154.3 priključci