

priključni kabel
2 m
utičnica
slobodan kraj
crna
250 V
16 A
3
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
2000 mm
3
Black
Tinned
2
TRUE
4 kV
23.2 mOhm
IP40
1, 2, PE
Green
0.846 kWh
9 mm
37 mm
Device connection cable
Bus
Free conductor end
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
6017
nije bitno
Upute za rad i sigurnost 3283841 Wieland Electric 92.297.2003.7 priključni kabel crna 2 m