

spojni vod
2 m
utičnica
utikač
crna
250 V
16 A
3
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
2000 mm
3
Black
Tinned
2
TRUE
4 kV
23.6 mOhm
IP40
1, 2, 3
Blue
0.868 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
5018
nije bitno
Upute za rad i sigurnost 3283826 Wieland Electric 92.297.2000.8 spojni vod crna 2 m