

spojni vod
7 m
utičnica
utikač
crna
250 V
20 A
5
IP40
gesis® CLASSIC
FALSE
2.5 mm²
H05VV-F
Black
Integrated in plug-in connector
20 A
250 V
7000 mm
5
Black
Tinned
2
TRUE
4 kV
48.68 mOhm
IP40
3, N, PE, 2, 1
Other
5.984 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
3013
nije bitno
Upute za rad i sigurnost 3283846 Wieland Electric 92.258.7000.0 spojni vod crna 7 m