

spojni vod
3 m
utičnica
utikač
crna
250 V
20 A
5
IP40
TRUE
2.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
20 A
250 V
3000 m
5
Polyamide (PA)
Black
12.1-12.1 mm
Tinned
2
TRUE
4 kV
21.32 mOhm
CuZn
IP20
3, N, PE, 2, 1
Black
2.398
9 mm
35
Connecting cable
Bus
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
da
Upute za rad i sigurnost 3283819 Wieland Electric 92.258.3060.1 spojni vod crna 3 m