

priključni kabel
8 m
slobodan kraj
utikač
bijela
250 V
16 A
5
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
White
Integrated in plug-in connector
16 A
250 V
8000 mm
5
White
Tinned
2
TRUE
4 kV
91.6 mOhm
IP40
3, N, PE, 2, 1
White
4.333 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9016
nije bitno
Upute za rad i sigurnost 3283878 Wieland Electric 92.257.8064.2 priključni kabel bijela 8 m