

spojni vod
7 m
utičnica
utikač
crna
250 V
16 A
5
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
7000 mm
5
Black
Tinned
2
TRUE
4 kV
80.6 mOhm
IP40
3, N, PE, 2, 1
Green
4.47 kWh
Connecting cable
Bus
Plug
100 °C
70 °C
Eca
None
None
None
6017
nije bitno
Upute za rad i sigurnost 3283872 Wieland Electric 92.257.7000.7 spojni vod crna 7 m