

priključni kabel
6 m
slobodan kraj
utikač
crna
kabel sa otvorenim krajem
250 V
16 A
5
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
6000 mm
5
Black
Tinned
2
TRUE
4 kV
68.8 mOhm
IP40
L, N, PE, D1, D2
Blue
3.289 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5024
nije bitno
Upute za rad i sigurnost 3283834 Wieland Electric 92.257.6064.9 priključni kabel crna 6 m