

priključni kabel
3 m
slobodan kraj
utikač
crna
kabel sa otvorenim krajem
250 V
16 A
5
IP40
gesis® CLASSIC
FALSE
1.5 mm²
H05VV-F
Black
Integrated in plug-in connector
16 A
250 V
3000 m
5
Polyamide (PA)
Black
10.1-10.1 mm
Tinned
2
TRUE
4 kV
34.6 mOhm
CuZn
IP20
3, N, PE, 2, 1
Black
1.939
9 mm
35
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
9005
nije bitno
Upute za rad i sigurnost 3283836 Wieland Electric 92.257.3004.1 priključni kabel crna 3 m