

priključni kabel
1 m
slobodan kraj
utikač
crna
250 V
16 A
5
IP40
gesis® CLASSIC
TRUE
1.5 mm²
H05Z1Z1-F
Black
Integrated in plug-in connector
16 A
250 V
1000 mm
5
Black
Tinned
2
TRUE
4 kV
11.8 mOhm
IP40
1, 2, 3, 4, 5
Blue
0.632 kWh
9 mm
35 mm
Device connection cable
Free conductor end
Plug
100 °C
Ultrasonic compressed wire ends
70 °C
Eca
None
None
None
5018
nije bitno
Upute za rad i sigurnost 3283837 Wieland Electric 92.257.1064.8 priključni kabel crna 1 m