priključak uređaja
utičnica
ravan
vijčani spoj
250 V
20 A
3
IP20
28.2 mm
Bus
TRUE
19.5 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
3
31.5 mm
Polyamide (PA)
Tinned
2
Straight
TRUE
4 kV
CuZn
IP20
1
1, 2, PE
Green
0.036 kWh
Built-in part/plug-in connection
0.75-4 mm²
0.75-4 mm²
100 °C
6017
nije bitno
Upute za rad i sigurnost 3282716 Wieland Electric 92.031.3558.0 priključak uređaja