priključak uređaja
utičnica
ravan
vijčani spoj
250 V
16 A
5
IP20
34.6 mm
Bus
TRUE
19.6 mm
Screw connection
Integrated in plug-in connector
16 A
250 V
5
31.2 mm
Polyamide (PA)
Silver-plated
2
Straight
TRUE
4 kV
CuZn
IP20
1
L, N, PE, D1, D2
Blue
0.06 kWh
Snap-in/screw-in device
White
0.5-2.5 mm²
0.5-2.5 mm²
100 °C
5024
da
Upute za rad i sigurnost 3282230 Wieland Electric 91.951.9453.0 priključak uređaja