Tape on Full reel
feritni čip
SMD
603
100 Ω
100 MHz
100 MHz
100 MHz
25 %
30 mΩ
3 mA
ferit
1.6 mm
0.8 mm
0.6 mm
-55 °C
125 °C
0.003 g
da
1 St.
(D x Š x V) 1.6 x 0.8 x 0.6 mm
Da
Chip Beads
da
Podatkovna tablica 3555295 TDK MPZ1608S101ATAH0 Chip Beads feritni čip SMD 603 30 mΩ 100 Ω 3 mA 1 St. Tape on Full reel
Upute za rad i sigurnost 3555295 TDK MPZ1608S101ATAH0 Chip Beads feritni čip SMD 603 30 mΩ 100 Ω 3 mA 1 St. Tape on Full reel