1/3
Piece
ventilator
BEL Air active M40 12-1/gr
zaštićeno od prskanja vode
12 V/DC
1.4 W
38.1 dB
31.6 m³/h
svijetlosiva
IP55
IK07
61 mm
47 mm
70 mm
(Š x V x D) 61 x 47 x 70 mm
1 St.
nije bitno
Podatkovna tablica 3775580 Spelsberg BEL Air active M40 12-1/gr ventilator 12 V/DC 1.4 W (Š x V x D) 61 x 47 x 70 mm Piece 1 St.
Upute za rad i sigurnost 3775580 Spelsberg BEL Air active M40 12-1/gr ventilator 12 V/DC 1.4 W (Š x V x D) 61 x 47 x 70 mm Piece 1 St.