Elektromehanika Kućišta Kućišta-periferija Ormara za regulaciju grijanja-termostati

Siemens termostat 8MR2171-1BA 1 St.

EAN:
Šifra proizvođača:
Kataloški br.:
Crveni termostatski temperaturni prekidač s natpisom '15°C 59°F' i 'NC' (normalno zatvoren), s dvije priključne stezaljke na dnu.
Slika slična
Crveni termostatski temperaturni prekidač s natpisom '15°C 59°F' i 'NC' (normalno zatvoren), s dvije priključne stezaljke na dnu.
Slika slična
Vrsta proizvoda
termostat
Tip
8MR2171-1BA
RoHS-konforno
Da
Mounting method
Other
Rated voltage
240 V
Tehnički list (PDF)
Siemens
Dostava pon, 26.10.

količina (kom. - zaliha Njemačka)
ušteda
cijena pakiranja (sa PDV-om)
1
-
18,99 €
3
5% = 0,94 €
18,05 €
Količinski popusti - savjet za uštedu
Uštedite 0,00 €

Broj

Ukupno (18,99 € / komad)
18,99 €
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
Siemens 8MR2171-1BA 1 St.

Više informacija

Tehnički podaci

Vrsta proizvoda

termostat

Tip

8MR2171-1BA

RoHS-konforno

Da

Other

240 V

Breaker contact

10 A

UKCA

nije bitno

Varijante(Sve stavke su sa PDV-om, plus dostava)

 
Siemens termostat 8MR2171-1BA 1 St.
Siemens termostat 8MR2171-1BA 1 St.

2876855

 
Ovaj proizvod
Siemens termostat 8MR2171-1BB 1 St.
Siemens termostat 8MR2171-1BB 1 St.

2876856

 
Siemens termostat 8MR2171-2BB 1 St.
Siemens termostat 8MR2171-2BB 1 St.

2876857

 
Siemens termostat 8MR2171-3BB 1 St.
Siemens termostat 8MR2171-3BB 1 St.

2876858

 

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2876855 Siemens termostat 8MR2171-1BA 1 St.

Upute za rad i sigurnost

Upute za rad i sigurnost 2876855 Siemens termostat 8MR2171-1BA 1 St.

Opis

NC contact, 15GRDC, 59GRDF FT0011, 01160.0-00 SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms.

Ovaj tekst je strojno preveden.

Opis

NC contact, 15GRDC, 59GRDF FT0011, 01160.0-00 SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms.