Elektromehanika Kućišta Kućišta-pribor Pribor za kućište (općenito)

Siemens 8GK9910-1KK24 plastika 25 St. Piece

EAN:
Šifra proizvođača:
Kataloški br.:
Metalna zidna konzola pravokutnog oblika s dvije ovalne proreze i jednom većom prorezom na vrhu za učvršćivanje.
Slika slična
Metalna zidna konzola pravokutnog oblika s dvije ovalne proreze i jednom većom prorezom na vrhu za učvršćivanje.
Slika slična
Vrsta ambalaže
Piece
Materijal
plastika
Sadržaj
25 St.
Tip
8GK9910-1KK24
RoHS-konforno
Da
Tehnički list (PDF)
Siemens
Dostava pon, 19.10.

količina (Set(ovi) - zaliha Njemačka)
ušteda
cijena pakiranja (sa PDV-om)
1
-
375,00 €
3
2% = 9,15 €
365,85 €
5
3% = 12,79 €
362,21 €
10
4% = 15,22 €
359,78 €
Količinski popusti - savjet za uštedu
Uštedite 0,00 €

Broj (Veličina pakiranja 25 St.)

Ukupno (15,00 € / komad)
375,00 €
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
Siemens 8GK9910-1KK24 N/A plastika 25 St. Piece

Više informacija

Tehnički podaci

Vrsta ambalaže

Piece

Materijal

plastika

Sadržaj

25 St.

Tip

8GK9910-1KK24

RoHS-konforno

Da

Other

Wiring diagram pocket

236 mm

30 mm

264 mm

Plastic

FALSE

UKCA

nije bitno

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2876179 Siemens 8GK9910-1KK24 plastika 25 St. Piece

Upute za rad i sigurnost

Upute za rad i sigurnost 2876179 Siemens 8GK9910-1KK24 plastika 25 St. Piece

Opis

Circuit diagram pocket depth 30 mm Pack of 25 units Plastic The ALPHA distribution board is an overall system made up of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA - the system idea counts. The ALPHA distribution systems are tested in accordance with IEC 61439 and are based on a common platform structure with comprehensive designs up to 1250 A. Due to the platform structure and the modular layout, the device-specific assembly kits can be integrated in various distributor variants. This facilitates planning and installation. The equipping is done individually and project-specifically. The configuration software SIMARIS configuration provides support from planning to documentation of the power distribution boards and the ALPHA distribution boards.

Opis

Circuit diagram pocket depth 30 mm Pack of 25 units Plastic The ALPHA distribution board is an overall system made up of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A. ALPHA - the system idea counts. The ALPHA distribution systems are tested in accordance with IEC 61439 and are based on a common platform structure with comprehensive designs up to 1250 A. Due to the platform structure and the modular layout, the device-specific assembly kits can be integrated in various distributor variants. This facilitates planning and installation. The equipping is done individually and project-specifically. The configuration software SIMARIS configuration provides support from planning to documentation of the power distribution boards and the ALPHA distribution boards.