Gradnja & Smart Living Elektroinstalacija Tehnika razvodnih ormara Pribor za razvodne ormariće

Siemens 8GK97351KK10 Siemens 8GK97351KK10 1 St.

EAN:
Šifra proizvođača:
Kataloški br.:
Pravokutni, svijetlosmeđi metalni trak s četiri jednoliko raspršene rupe.
Slika slična
Pravokutni, svijetlosmeđi metalni trak s četiri jednoliko raspršene rupe.
Slika slična
Sadržaj
1 St.
Width
30
Model
Other
Height
10 mm
Surface protection
Untreated
Tehnički list (PDF)
Siemens
Dostava uto, 20.10.

Broj

Ukupno (295,00 € / komad)
295,00 €
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
30

Other

10 mm

Untreated

210 mm

630 A

UKCA

nije bitno

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2878094 Siemens 8GK97351KK10 Siemens 8GK97351KK10 1 St.

Upute za rad i sigurnost

Upute za rad i sigurnost 2878094 Siemens 8GK97351KK10 Siemens 8GK97351KK10 1 St.

Opis

ALPHA CU distribution busbars, 630A insert nuts, 3-pole for NH00 in-line switch disconnector W=250 mm 30 mm x 10 mm (3 bars) The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards.ALPHA distribution systems are available in a wide range of designs and many special colors. Glass and steel door options are available.ALPHA - the system concept counts.

Napomene

Za ovaj proizvod možete pronaći prikladne dodatn proizvode ovdje

Asortiman kutije, asortiman kovčeziKliješta za bočno rezanjeKompleti bitovaSpojke, priključciBlok stezaljke, limene stezaljkeOlovke sa svjetlomMultimetarGumbaste baterijeKompleti odvijačaFI prekidačKliješta za krimpanjeLS prekidačRazvodni ormariIspitivač napona

Opis

ALPHA CU distribution busbars, 630A insert nuts, 3-pole for NH00 in-line switch disconnector W=250 mm 30 mm x 10 mm (3 bars) The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.ALPHA distribution systems are tested according to IEC 61439. Due to the modular design and a common platform structure, the device-specific installation kits can be integrated into different distributor variants. This facilitates easy planning and installation. Equipping is done individually and on a project-specific basis. The SIMARIS configuration software providessupport from planning to documentation of standard and power distribution boards.ALPHA distribution systems are available in a wide range of designs and many special colors. Glass and steel door options are available.ALPHA - the system concept counts.

Napomene

Koju vrstu Pribor za razvodne ormariće tražite?

  • Fazna šina