Siemens 6FB11120AT202TR0 adapter za napajanje s prekidanjem struje
2882844
Ovaj proizvod
adapter za napajanje s prekidanjem struje
Siemens 6FB11110AT103AT2 upravljač
2882841
upravljač
Siemens 6FB11120AT212TR0 adapter za napajanje s prekidanjem struje
2882845
adapter za napajanje s prekidanjem struje
Dokumenti i preuzimanja
Upute za rad i sigurnost
Upute za rad i sigurnost 2882844 Siemens 6FB11120AT202TR0 adapter za napajanje s prekidanjem struje
Opis
SIDOOR TRANSFORMER Power supply unit, Input voltage 220-240 VAC(+/-10%)50/60 Hz, Output voltage 16.5-18V r.m.s. Fully commutated, IP54, incl. line cable with Safety plug (CEE7/7) 2 m long, incl. connecting cable to control device of the Length 1.5 m The SIDOOR TRANSFORMER power supply is the standard power supply unit for SIDOOR control devices. With moderate performance, this can move dynamic masses of up to 400 kg. The TRANSFORMERs are available as EU version and as UL variant with UL 61010-1, CSA C22.2 No. 61010-1-12. The 6FB1112-0AT20-3PS0 SIDOOR NT40 switched mode power supply is available for maximum performance.
Ovaj tekst je strojno preveden.
Za ovaj proizvod možete pronaći prikladne dodatn proizvode ovdje
SIDOOR TRANSFORMER Power supply unit, Input voltage 220-240 VAC(+/-10%)50/60 Hz, Output voltage 16.5-18V r.m.s. Fully commutated, IP54, incl. line cable with Safety plug (CEE7/7) 2 m long, incl. connecting cable to control device of the Length 1.5 m The SIDOOR TRANSFORMER power supply is the standard power supply unit for SIDOOR control devices. With moderate performance, this can move dynamic masses of up to 400 kg. The TRANSFORMERs are available as EU version and as UL variant with UL 61010-1, CSA C22.2 No. 61010-1-12. The 6FB1112-0AT20-3PS0 SIDOOR NT40 switched mode power supply is available for maximum performance.