Direktna poveznica
  • Conrad
  • Moj račun

    Prijava / Registracija

  • Košarica

  • Rasprodaja - provjerite najbolje cijene! Rasprodaja - provjerite najbolje cijene!
  • Brendovi

    Preporučeni brendovi

    Fluke
    Phoenix Contact
    Wiha
    TOOLCRAFT
    Weller
    Lapp
  • Usluge

    Usluge

    Zahtjev za ponudu
    Newsletter
    eProcurement
    eProcurement
    eProcurement
    eProcurement
  • Naši proizvodi
  • Moj račun
  • Lista želja
  • Odjava
Conrad
Početak
Gradnja & Smart LivingElektroinstalacijaTehnika razvodnih ormaraPribor za razvodne ormariće

Siemens 5ST2191 Siemens 5ST2191 1 St.

EAN:
Šifra proizvođača:
Kataloški br.:
Zbirni nosač sabirnice s nekoliko bakrenih zubaca na bijeloj pozadini, vjerojatno za električne primjene.
Zbirni nosač sabirnice s nekoliko bakrenih zubaca na bijeloj pozadini, vjerojatno za električne primjene.
Slika slična
Sadržaj
1 St.
Width
15.1
Model
Lamellated
Height
15 mm
Surface protection
Untreated
Siemens
Nije dostupno


Obrazac za prijavu nezakonitog sadržaja
  • Tehnički podaci
  • Dokumenti i preuzimana
  • Opis
  • Pribor

Tehnički podaci

Sadržaj

1 St.

15.1

Lamellated

15 mm

Untreated

1000 m

120 A

UKCA

nije bitno

Dokumenti i preuzimanja

Upute za rad i sigurnost

Upute za rad i sigurnost 3044409 Siemens 5ST2191 Siemens 5ST2191 1 St.

Opis

Fork-type busbar touch-safe, 2-phase 16 mm2, 56 MW Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety - only from Siemens.

Napomene

Za ovaj proizvod možete pronaći prikladne dodatn proizvode ovdje

Asortiman kutije, asortiman kovčeziKliješta za bočno rezanjeKompleti bitovaBlok stezaljke, limene stezaljkeOlovke sa svjetlomMultimetarGumbaste baterijeKompleti odvijačaFI prekidačSpojke, priključciKliješta za krimpanjeLS prekidačRazvodni ormariIspitivač napona

Opis

Fork-type busbar touch-safe, 2-phase 16 mm2, 56 MW Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety - only from Siemens.

Napomene

Koju vrstu Pribor za razvodne ormariće tražite?

  • Fazna šina

Pribor

(*Svi podaci su sa PDV-om)

Nužni pribor je potreban za korištenje proizvoda kako je opisano

Siemens 5ST2197 Siemens 5ST2197 10 St.

Siemens 5ST2197 Siemens 5ST2197 10 St.

Conrad Electronic

10,99 €*
  • 100% sigurnost kupnje

  • Dostava u 5 dana

  • Više od 800.000 proizvoda

  • Tehnička podrška

Informacije

Informacije

  • Opći uvjeti 

  • Naručivanje proizvoda

  • Načini plačanja

  • Dostava i PDV

  • Produženo jamstvo

  • Izvješće o održivosti

  • Informacije o pristupačnosti


Upoznajte nas

Upoznajte nas

  • O tvrtki Conrad

  • Conrad - Your sourcing platform

  • Eprocurement

  • Naše vlastite marke 

  • Conrad partnerski program

  • Conrad Partneri

  • Raskini ugovor


Naše usluge

Naše usluge

  • B2B prime - paket pogodnosti 

  • Usluga kalibriranja 

  • Kablovi na meter

  • PCB Servis 

  • Usluga nabave

  • Zahtjev za ponudu (RFQ)


Praktični linkovi

Praktični linkovi

  • Kategorije A - Ž

  • Brendovi A - Ž

  • Dokumentacijski centar

  • Povratak proizvoda

  • Informacije i pomoć


Newsletter

Molimo unesite važeću e-meil adresu!

☎ Kontakti

Ponedeljak - petak: 8:00 - 16:00

info@conrad.hr 

 

Načini plaćanja
  • Visa
  • Mastercard
Društveni mediji

Sve cijene proizvoda uključuju PDV i ne uključuju troškove dostave.

Sve cijene proizvoda uključuju PDV i ne uključuju troškove dostave.

Schneider Electric Asfora & Shelly
* Popusti vrijede samo za artikle dostupne odmah (zeleni status isporuke): 10 % popusta na odabrane proizvode marke Schneider Electric i na cjelokupan asortiman marke Shelly. Vrijedi do 25. 10. 2026. na conrad.hr. Ne može se kombinirati s drugim promotivnim kodovima. Vrijedi 1x po poslovnom kupcu/fizičkoj osobi. U pojedinačnim slučajevima može doći do ograničenja količine kupnje.

  • Opći uvjeti

  • Zaštita podataka

  • Propisi in pravne informacije

  • Cookies conrad.hr

Usporedba proizvoda
Lista želja