Podatkovna tablica 2877558 Siemens 5SH5100 Siemens 5SH5100 1 St.
Upute za rad i sigurnost
Upute za rad i sigurnost 2877558 Siemens 5SH5100 Siemens 5SH5100 1 St.
Opis
NEOZED adapter sleeve fitter NEOZED and DIAZED fuse systems with wide range of accessories. As an important component of the SENTRON protective components for electronic installations, the NEOZED and DIAZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation. The Siemens NEOZED andDIAZED fuse systems are characterized primarily by: 1. Harmonized range of products and accessories. 2. Fuse links from 2 A to 100 A in various operational classes. 3. Base versions with classic screw base connections. 4. Proven quality since 1906.
Napomene
Za ovaj proizvod možete pronaći prikladne dodatn proizvode ovdje
NEOZED adapter sleeve fitter NEOZED and DIAZED fuse systems with wide range of accessories. As an important component of the SENTRON protective components for electronic installations, the NEOZED and DIAZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation. The Siemens NEOZED andDIAZED fuse systems are characterized primarily by: 1. Harmonized range of products and accessories. 2. Fuse links from 2 A to 100 A in various operational classes. 3. Base versions with classic screw base connections. 4. Proven quality since 1906.