• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens 3RW5055-2TB15 3RW50552TB15 mekani pokretač Snaga motora bei 400 V 75 kW Snaga motora kod 230 V 37 kW 200 V, 600

1/6
Tehnički list (PDF)
EAN:
Šifra proizvođača:
Kataloški br.:
Nije dostupno


Ukupno (2.249,00 € / komad)
2.249,00 €
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
  • Broj digitalnih ulaza: 1
  • Dizajn zaštite motora: elektronički, okidanje u slučaju toplinskog preopterećenja motora
  • Vrsta montaže: vijčana montaža
  • Radna frekvencija: 50/60 Hz
  • Napon izolacije: 600 V
  • Vrsta zaštite: IP00
  • Dizajn digitalnih izlaza: 2 normalno otvorena kontakta (NO) / 1 preklopni kontakt (CO)
  • Veličina soft startera: S6
Vrsta proizvoda

mekani pokretač

Snaga motora kod 230 V

37 kW

Snaga motora bei 400 V

75 kW

Nazivni napon

200 V

600 V

Izvedba

Varijanta proizvoda: AC 110-250 V

Proizvođač-br. dijela

3RW50552TB15

Nazivna struja

143 A

Nazivna struja - zaokružena

143 A

Tip

3RW5055-2TB15

Vrijeme istjeka

20 s

dim.

(Š x V x D) 120 x 198 x 249 mm

Priključak

opružna stezaljka

Širina

120 mm

Visina

198 mm

Dubina

249 mm

Maks. temperatura

+60 °C

Min. temperatura

-25 °C

Single direction

IP00

Adjustable

143 A

37 kW

75 kW

40 °C

TRUE

AC

TRUE

FALSE

UKCA

nije bitno

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2262697 Siemens 3RW5055-2TB15 3RW50552TB15 mekani pokretač Snaga motora bei 400 V 75 kW Snaga motora kod 230 V 37 kW 200 V, 600

Upute za rad i sigurnost

Upute za rad i sigurnost 2262697 Siemens 3RW5055-2TB15 3RW50552TB15 mekani pokretač Snaga motora bei 400 V 75 kW Snaga motora kod 230 V 37 kW 200 V, 600

Opis

SIRIUS soft starter 200-600 V 143 A, 110-250 V AC Spring-loaded terminals Thermistor input Soft starter SIRIUS 3RW50 Basic Performance for simple applications for soft starting and stopping of three-phase asynchronous motors.
Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction, saves energy and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value. The innovative Soft Torque function ensures that the motor is started gently. With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex).
The Basic Performance 3RW50 soft starters are available for supply systems up to 600 V in a performance range up to 315 kW with 24 V or 110-250 V control supply voltages and all with both screw and spring-type terminals. Different device versions are available for analog output and thermistor motor protection.
Optional communication modules allow connection via PROFINET, PROFIBUS and Modbus TCP. Various HMI modules are available for installation in the control cabinet door.
The 3RW50 soft starters replace the tried and tested 3RW40 series (size S6 to S12).
SIRIUS 3RW5 soft starters - As flexible as your tasks.

Koju vrstu Mekani pokretači tražite?

Pribor

(*Svi podaci su sa PDV-om)

Nužni pribor je potreban za korištenje proizvoda kako je opisano