• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens 3RW3026-1BB14 3RW30261BB14 mekani pokretač Snaga motora bei 400 V 11 kW Snaga motora kod 230 V 5.5 kW 200 V, 480

1/5
Slika slična
Tehnički list (PDF)
Šifra proizvođača:
Kataloški br.:
Nije dostupno


Ukupno (435,00 € / komad)
435,00 €
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
  • Radna frekvencija: 50/60 Hz
  • Vrsta pričvršćivanja: vijčano i pomično pričvršćenje
  • Veličina: S0
  • Broj polova: 3
  • Broj NO kontakata: 1
  • Vrsta zaštite: IP20
  • Napon izolacije: 600 V
  • Maksimalna duljina kabela: 300 m
Napon motora

400 V

Vrsta proizvoda

mekani pokretač

Priključna struja

25 A

Snaga motora kod 230 V

5.5 kW

Snaga motora bei 400 V

11 kW

Nazivni napon

200 V

480 V

Faze djelovanja

3

Proizvođač-br. dijela

3RW30261BB14

Nazivna struja

25 A

Nazivna struja - zaokružena

25 A

Tip

3RW3026-1BB14

Snaga motora pri 230 V/ 400 V

11 kW

dim.

(Š x V x D) 45 x 125 x 150 mm

Priključak

vijak

Širina

45 mm

Visina

125 mm

Dubina

150 mm

Maks. temperatura

+60 °C

Min. temperatura

-25 °C

UKCA

nije bitno

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2262688 Siemens 3RW3026-1BB14 3RW30261BB14 mekani pokretač Snaga motora bei 400 V 11 kW Snaga motora kod 230 V 5.5 kW 200 V, 480

Upute za rad i sigurnost

Upute za rad i sigurnost 2262688 Siemens 3RW3026-1BB14 3RW30261BB14 mekani pokretač Snaga motora bei 400 V 11 kW Snaga motora kod 230 V 5.5 kW 200 V, 480

Opis

SIRIUS soft starter S0 25 A, 11 kW/400 V, 40 °C 200-480 V AC, 110-230 V AC/DC Screw terminals Soft starter SIRIUS 3RW30 for standard applications for the soft starting of three-phase asynchronous motors.
Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Worldwide approvals (e.g. IEC and UL/CSA).
The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-loaded terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection.
With the optional link module, the soft starters can be attached to the circuit breakers, even for the versions with spring-loaded terminals.
Simple, efficient and always up to date - SIRIUS modular system.

Koju vrstu Mekani pokretači tražite?