Siemens 3LD9201-1A poklopac za stezaljke zaključan 4 St.
2868914
rotirajući pogon
poklopac za stezaljke
Siemens 3LD9202-4E spojnica sa kvačilom za vrata 5 St.
2868915
rotirajući pogon
spojnica
Siemens 3LD9203-1A pokretačka ručkica crna 50 St.
2868916
geg
pokretačka ručkica
Siemens 3LD9220-0B stezaljka za neutralni vodič prethodan 1 St.
2868917
rotirajući pogon
stezaljka za neutralni vodič
Siemens 3LD9220-0C stezaljka za neutralni vodič prethodan 1 St. Piece
2868918
stezaljka za neutralni vodič
Siemens 3LD9220-2B stezaljka za neutralni vodič/pe stezaljka 1 St.
2868919
stezaljka za neutralni vodič/pe stezaljka
Siemens 3LD9220-2C stezaljka za neutralni vodič/pe stezaljka 1 St.
2868920
stezaljka za neutralni vodič/pe stezaljka
Siemens 3LD9224-1B rotacijski pogon zaključan crna 1 St.
2868922
rotirajući pogon
rotacijski pogon
Siemens 3LD9224-1D rotacijski pogon zaključan crna 1 St. Piece
2868923
rotirajući pogon
rotacijski pogon
Siemens 3LD9224-3B rotacijski pogon za zaustavljanje u nuždi 1 St. Piece
2868924
rotirajući pogon
rotacijski pogon
Dokumenti i preuzimanja
Podatkovna tablica
Podatkovna tablica 2868929 Siemens 3LD9256-0A montažni alat 5 St.
Upute za rad i sigurnost
Upute za rad i sigurnost 2868929 Siemens 3LD9256-0A montažni alat 5 St.
Opis
Assembly tool, for center-hole mounting, accessory for main and emergency switching-off switch 3LD2 The 3LD main and emergency switching-off switch as a maintenance switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD have proven themselves in many fields, particularly in processing machines in mechanical and conveyor system engineering, and in the chemical sector and food and beverage industries. The Siemens 3LD main switches and emergency off switches are characterized primarily by: 1. Modular design, fast and easy mounting of auxiliary switches, N-PE terminal, or 4th pole. 2. Versatile and global applications possible due to international IEC, UL and marine approvals. 3. Degree of protection IP65 with encapsulated enclosure for outdoor applications. 4. Can be used for DC applications. 5. Types of mounting: Front mounting, mounting panel, DIN rail. 6. Optimum disconnection of 16 A of 250 A from the power supply by locking capability of the rotary operating mechanism.
Opis
Assembly tool, for center-hole mounting, accessory for main and emergency switching-off switch 3LD2 The 3LD main and emergency switching-off switch as a maintenance switch for safe disconnection of loads in a wide variety of environments. There are numerous possible applications for the 3LD disconnector units. After disconnects from the grid, they ensure safe activation of all of the electrical equipment, thus switch, for example, to three-phase motors, but also air-conditioning and ventilation systems. 3LD have proven themselves in many fields, particularly in processing machines in mechanical and conveyor system engineering, and in the chemical sector and food and beverage industries. The Siemens 3LD main switches and emergency off switches are characterized primarily by: 1. Modular design, fast and easy mounting of auxiliary switches, N-PE terminal, or 4th pole. 2. Versatile and global applications possible due to international IEC, UL and marine approvals. 3. Degree of protection IP65 with encapsulated enclosure for outdoor applications. 4. Can be used for DC applications. 5. Types of mounting: Front mounting, mounting panel, DIN rail. 6. Optimum disconnection of 16 A of 250 A from the power supply by locking capability of the rotary operating mechanism.