1/5
LED zaslon
80 cm
32 palac
32 palac
16:9
VA LCD
100 Hz
5 ms
1000 : 1
crna (RAL 9005)
1 x
1 x
713.9 mm
585 mm
220 mm
7.2 kg
(Š x V x D) 713.9 x 585 x 220 mm
30 palac - 32 palac
4K
E (A - G)
81.3 cm (32 palac)
QHD (2560 x 1440 Pixel)
81.3 cm
0.3 W
26 W
2560 x 1440 Pixel
100 x 100 mm
da
Upute za rad i sigurnost 3740131 Samsung Samsung S60UD Monitor PC 81.3 cm (32) 2560 x 1440 Pixel Quad HD LCD Nero LED zaslon Energetska učinkovitost 2021