

LED reflektorski modul
LED
LED
prilagodljivo / podesivo
lijevani aluminij
n.rel. (EENRPS00)
da
I
374 mm
Other
None
2.50 mm²
Push-in clamp
Anthracite
Powder coating
AC
FALSE
314-314 W
LED operating device current-controlled
80-89
FALSE
FALSE
FALSE
3
509 mm
174 mm
Aluminium
LED not exchangeable
Direct
Asymmetric
Glass transparent
IK08
220-240 V
FALSE
IP65
TRUE
TRUE
TRUE
4
FALSE
TRUE
FALSE
FALSE
Open beam/diffuse
FALSE
3000-3000 K
314 W
30600 lm
White
Not adjustable
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
30600-30600 lm
Suitable for loop-through wiring
50000 h
SDCM2
0.20
RG1
Other
-40-35 °C
650 °C - 30 s
1308-1427 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Reflector
FALSE
98 lm/W
FALSE
FALSE
44.10
FALSE
FALSE
FALSE
3
2
80 %
10 %
FALSE
No
No
No
TRUE
FALSE
0.95
nije bitno
Upute za rad i sigurnost 2979037 RZB 722145.1131 722145.1131 LED reflektorski modul