

LED reflektorski modul
LED
Bajonett
prilagodljivo / podesivo
lijevani aluminij
n.rel. (EENRPS00)
da
I
276 mm
Other
None
2.50 mm²
Push-in clamp
Anthracite
Powder coating
AC
FALSE
25-25 W
LED operating device current-controlled
80-89
TRUE
FALSE
FALSE
3
315 mm
180 mm
Aluminium
LED not exchangeable
Direct
Asymmetric
Glass transparent
IK04
220-240 V
FALSE
IP65
TRUE
TRUE
TRUE
2
FALSE
TRUE
FALSE
FALSE
Open beam/diffuse
FALSE
3000-3000 K
25 W
3200 lm
White
Not adjustable
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
3200-3200 lm
Suitable for loop-through wiring
50000 h
SDCM3
RG1
Other
-25-42 °C
650 °C - 30 s
104-114 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Reflector
FALSE
128 lm/W
FALSE
FALSE
38.60
FALSE
FALSE
FALSE
85
50
80 %
10 %
FALSE
No
No
No
TRUE
TRUE
0.95
nije bitno
Upute za rad i sigurnost 2979032 RZB 722144.1131 722144.1131 LED reflektorski modul