

LED reflektorski modul
LED
prilagodljivo / podesivo
lijevani aluminij
n.rel. (EENRPS00)
da
I
374 mm
Other
None
2.50 mm²
Push-in clamp
Silver
Powder coating
AC/DC
FALSE
110-110 W
LED operating device current-controlled
80-89
FALSE
FALSE
FALSE
3
509 mm
174 mm
Aluminium
LED not exchangeable
Direct
Asymmetric
Glass transparent
IK08
220-240 V
FALSE
IP65
TRUE
TRUE
TRUE
2
FALSE
TRUE
FALSE
FALSE
FALSE
4000-4000 K
110 W
13900 lm
White
Not adjustable
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
13900-13900 lm
Suitable for loop-through wiring
50000 h
SDCM2
0.20
RG1
Other
-40-35 °C
650 °C - 30 s
458-500 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
Reflector
FALSE
127 lm/W
FALSE
FALSE
42.30
FALSE
FALSE
FALSE
3
2
80 %
10 %
FALSE
No
No
No
TRUE
FALSE
0.94
nije bitno
Upute za rad i sigurnost 2978923 RZB 721734.114.1 721734.114.1 LED reflektorski modul