

LED reflektorski modul
LED
n.rel. (EENRPS00)
I
374 mm
High-gloss
None
2.50 mm²
Push-in clamp
Anthracite
Powder coating
AC/DC
FALSE
110-110 W
LED operating device current-controlled
80-89
TRUE
FALSE
FALSE
5
501 mm
182 mm
Aluminium
LED not exchangeable
Direct
Symmetric
Glass transparent
IK08
230-230 V
FALSE
IP65
TRUE
TRUE
TRUE
2
FALSE
TRUE
FALSE
FALSE
> 80° - Extreme wide beam
FALSE
3000-3000 K
110 W
14100 lm
White
Not adjustable
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
14100-14100 lm
Suitable for loop-through wiring
50000 h
SDCM2
0.20
RG1
Other
-40-35 °C
650 °C - 30 s
478-478 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Reflector
TRUE
129 lm/W
FALSE
FALSE
26.50
FALSE
FALSE
FALSE
6
3
80 %
10 %
FALSE
No
No
No
TRUE
TRUE
0.91
nije bitno
Upute za rad i sigurnost 2978942 RZB 721733.1131.76 721733.1131.76 LED reflektorski modul