

LED ugradna svjetiljka
n.rel. (EENRPS00)
I
622 mm
Other
1.50 mm²
Push-in clamp
White
AC/DC
FALSE
40-40 W
None
LED operating device current-controlled
80-89
FALSE
FALSE
5
622 mm
Aluminium
LED not exchangeable
FALSE
FALSE
Direct
Symmetric
Plastic, opal
IK06
220-240 V
FALSE
IP65
TRUE
FALSE
FALSE
1
FALSE
TRUE
TRUE
FALSE
FALSE
> 80° - Extreme wide beam
167-182 mA
4000-4000 K
40 W
5550 lm
White
FALSE
FALSE
FALSE
Suitable for loop-through wiring
60000 h
SDCM3
0.15
RG1
Other
-20-40 °C
650 °C - 30 s
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
TRUE
139 lm/W
FALSE
22
FALSE
FALSE
FALSE
FALSE
34
20
FALSE
TRUE
TRUE
160 mm
Powder coating
0.99
Upute za rad i sigurnost 2977468 RZB 312575.002.76 312575.002.76 LED ugradna svjetiljka