

LED viseća svjetiljka
n.rel. (EENRPS00)
I
58 mm
None
None
Other
White
AC/DC
40-40 W
None
LED operating device current-controlled
80-89
5
2264 mm
76 mm
Aluminium
LED not exchangeable
FALSE
FALSE
FALSE
Direct
Symmetric
Plastic, opal
100-1500 mm
IK03
220-240 V
FALSE
IP20
TRUE
FALSE
4
TRUE
TRUE
TRUE
167-182 mA
4000-4000 K
40 W
6450 lm
White
TRUE
FALSE
Ending
80000 h
SDCM3
Other
850 °C - 30 s
167-182 mA
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
162 lm/W
FALSE
16.80
FALSE
FALSE
FALSE
FALSE
0.17
0.04
No
Continuously variable
No
TRUE
0.98
Upute za rad i sigurnost 2977491 RZB 312564.002.1.76 LED viseća svjetiljka