

LED viseća svjetiljka
n.rel. (EENRPS00)
I
430 mm
None
Other
2.50 mm²
Push-in clamp
Anthracite
AC
27-40 W
None
LED operating device current-controlled
80-89
3
430 mm
72 mm
Aluminium
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Glass opal
500-1200 mm
IK07
220-240 V
FALSE
IP40
TRUE
FALSE
1
TRUE
TRUE
FALSE
167-182 mA
3000-4000 K
40 W
4500 lm
FALSE
FALSE
Suitable for loop-through wiring
50000 h
Other
650 °C - 30 s
167-182 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
113 lm/W
FALSE
21.60
FALSE
FALSE
FALSE
80 %
10 %
FALSE
Positions
Positions
No
TRUE
0.95
Upute za rad i sigurnost 2977412 RZB 312543.0031 LED viseća svjetiljka