

LED viseća svjetiljka
LED
podesivo po visini
metal
n.rel. (EENRPS00)
okrugli
da
I
None
None
2.50 mm²
Screwed terminal
White
AC
24-24 W
None
LED operating device current-controlled
80-89
460 mm
3
68 mm
Other
LED not exchangeable
FALSE
FALSE
FALSE
Direct/indirect
Symmetric
Plastic, opal
200-1300 mm
IK10
220-240 V
FALSE
IP40
TRUE
FALSE
1
TRUE
TRUE
FALSE
100-109 mA
4000-4000 K
24 W
3000 lm
White
FALSE
FALSE
Suitable for loop-through wiring
50000 h
SDCM3
Other
850 °C - 30 s
100-109 mA
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
None
125 lm/W
FALSE
21.10
FALSE
FALSE
FALSE
80 %
10 %
FALSE
No
No
No
FALSE
Upute za rad i sigurnost 2976219 RZB 312241.002.4 LED viseća svjetiljka LED