Piece
rashladna jedinica
SK 3366.545
spljoštene
400 V/AC
400 V
460 V
400 - 460 V
6 A
0.92 kW
910 m³/h
860 m³/h
Rittal
siva (RAL 7035)
+10 °C
+55 °C
IP34
IP54
435 mm
1590 mm
205 mm
(Š x V x D) 435 x 1590 x 205 mm
50 kg
1 St.
da
Upute za rad i sigurnost 3386808 Rittal SK 3366.545 rashladna jedinica 400 V/AC 0.92 kW (Š x V x D) 435 x 1590 x 205 mm Piece 1 St.