Piece
ventilator s filterom
SK 3244.740
uklj. filter
400 V/AC
400 V
460 V
400 - 460 V
0.28 A
165.6 W
116.9 W
66 dBA
910 m³/h
867 m³/h
Rittal
siva (RAL 7035)
-30 °C
+55 °C
IP54
IP55
IP56
323 mm
323 mm
156 mm
(Š x V x D) 323 x 323 x 156 mm
4.6 kg
1 St.
Snap mounting
Grey
323 mm
323 mm
144.5 mm
7035
FALSE
1
FALSE
IP54
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
12
da
Upute za rad i sigurnost 3386708 Rittal SK 3244.740 ventilator s filterom 400 V/AC 165.6 W, 116.9 W (Š x V x D) 323 x 323 x 156 mm Piece 1 St.