Piece
ventilator s filterom
SK 3240.900
uklj. filter
100 V
240 V
100 - 240 V
0.2 A
13.4 W
48 dBA
218 m³/h
Rittal
siva (RAL 7035)
-25 °C
+55 °C
IP54
IP55
IP56
255 mm
255 mm
137.5 mm
(Š x V x D) 255 x 255 x 137.5 mm
2.1 kg
1 St.
Snap mounting
Grey
255 mm
255 mm
137.5 mm
7035
AC
FALSE
1
FALSE
IP54
TRUE
TRUE
FALSE
FALSE
218 m³/h
TRUE
TRUE
12
da
Upute za rad i sigurnost 3386713 Rittal SK 3240.900 ventilator s filterom 13.4 W (Š x V x D) 255 x 255 x 137.5 mm Piece 1 St.