Piece
ventilator s filterom
SK 3240.800
EMV
230 V
0.21 A
37.3 W
33.1 W
45 dBA
157 m³/h
175 m³/h
Rittal
siva (RAL 7035)
-30 °C
+55 °C
IP54
IP56
255 mm
255 mm
129 mm
(Š x V x D) 255 x 255 x 129 mm
2.16 kg
1 St.
Snap mounting
Grey
255 mm
255 mm
129 mm
7035
FALSE
1
TRUE
IP54
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
12
da
Upute za rad i sigurnost 3386720 Rittal SK 3240.800 ventilator s filterom 230 V 37.3 W, 33.1 W (Š x V x D) 255 x 255 x 129 mm Piece 1 St.