Piece
ventilator s filterom
SK 3240.724
uklj. filter
24 V/DC
0.42 A
10.1 W
48 dBA
218 m³/h
Rittal
siva (RAL 7035)
-30 °C
+55 °C
IP54
IP55
IP56
255 mm
255 mm
129 mm
(Š x V x D) 255 x 255 x 129 mm
1.97 kg
1 St.
da
Upute za rad i sigurnost 3386687 Rittal SK 3240.724 ventilator s filterom 24 V/DC 10.1 W (Š x V x D) 255 x 255 x 129 mm Piece 1 St.