ventilator s filterom
SK 3240.700
uklj. filter
230 V
0.21 A
37.3 W
33.1 W
45 dBA
191 m³/h
218 m³/h
Rittal
siva (RAL 7035)
-30 °C
+55 °C
IP54
IP55
IP56
255 mm
255 mm
129 mm
(Š x V x D) 255 x 255 x 129 mm
2.2 kg
1 St.
da
Upute za rad i sigurnost 3386690 Rittal SK 3240.700 ventilator s filterom 230 V 37.3 W, 33.1 W (Š x V x D) 255 x 255 x 129 mm 1 St.