Piece
ventilator s filterom
SK 3239.800
uklj. filter
EMV
230 V
0.12 A
16.5 W
14.7 W
54 dBA
115 m³/h
100 m³/h
Rittal
siva (RAL 7035)
-15 °C
+55 °C
IP54
IP56
204 mm
204 mm
105 mm
(Š x V x D) 204 x 204 x 105 mm
1.1 kg
1 St.
Snap mounting
Grey
204 mm
204 mm
105 mm
7035
FALSE
1
TRUE
IP54
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
12
da
Upute za rad i sigurnost 3386718 Rittal SK 3239.800 ventilator s filterom 230 V 16.5 W, 14.7 W (Š x V x D) 204 x 204 x 105 mm Piece 1 St.