Piece
ventilator s filterom
SK 3238.700
s ventilatorom
230 V
0.12 A
16.5 W
72 m³/h
Rittal
višebojna
-15 °C
55 °C
IP54
148.5 mm
148.5 mm
82.5 mm
(Š x V x D) 148.5 x 148.5 x 82.5 mm
680 g
1 St.
da
Podatkovna tablica 3340295 Rittal SK 3238.700 ventilator s filterom 230 V 16.5 W (Š x V x D) 148.5 x 148.5 x 82.5 mm Piece 1 St.
Upute za rad i sigurnost 3340295 Rittal SK 3238.700 ventilator s filterom 230 V 16.5 W (Š x V x D) 148.5 x 148.5 x 82.5 mm Piece 1 St.